LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Littelfuse AQ3102-02JTG product image
  • AQ3102-02JTG thumbnail 1
  • AQ3102-02JTG thumbnail 2
  • AQ3102-02JTG thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Littelfuse AQ3102-02JTG

제조업체
제조사 품번
AQ3102-02JTG
LCSC 번호
C3705570
포장
SC-70-3
고객 번호
주요 제원
ESD DIODE 6VWM 16VC SC-70-3
데이터시트Littelfuse AQ3102-02JTG
재고 있음: 9
9 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 1.363$ 1.36
10+$ 1.14$ 11.40
30+$ 1.0161$ 30.48
100+$ 0.8782$ 87.82
500+$ 0.8163$ 408.15
1,000+$ 0.7884$ 788.40
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체Littelfuse
포장SC-70-3
Clamping Voltage16V
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels2
Voltage - Breakdown6.5V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)6V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AQ3102 Series integrates 2 channels of low capacitance steering diodes and an additional zener diode to provide protection for automotive electronics equipment that may experience destructive electrostatic discharges (ESD). The AQ3102 Series can safely absorb repetitive ESD strikes above the maximum contact level specified in IEC 61000 - 4 - 2 international standard (Level 4, 2kV contact discharge) without performance degradation. The low off - state capacitance makes it ideal for protecting high - speed signal lines such as USB2.0 or USB 3.0 and 1Gb Ethernet with an extremely low dynamic resistance to protect the most sensitive, state of the art chipsets against ESD transients.

주요 특징

AI 번역
  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • ESD, ISO 10605, 330pF 330Ω, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 80A (tP=5/50ns)
  • Lightning, 8A (8/20μs as defined in IEC 61000-4-5 2nd Edition)
  • Low capacitance of 1pF (TYP) per I/O
  • Low leakage current of 0.01μA (TYP) at 5V
  • AEC-Q101 qualified
  • Moisture Sensitivity Level(MSL-1)
  • Halogen-Free, Lead-Free and RoHS-Compliant
  • PPAP capable

응용 분야

AI 번역
  • LCD/PDPTVs
  • External Storages
  • DVD/Blu-ray Players
  • Set Top Boxes
  • Smartphones
  • Ultrabooks/Notebooks
  • Digital Cameras
  • Portable Medical
  • Automotive Electronics
  • Wearable Technology