onsemi SMDA24CDR2G
| Producent | |
| Nr części prod. | SMDA24CDR2G |
| Nr LCSC | C3705357 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | 55V 5A@8/20us 300W@8/20us 26.7V Bidirectional 24V SOIC-8 TVS Diodes |
| Karta Katalogowa | onsemi SMDA24CDR2G |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | onsemi | |
| Opak. | SOIC-8 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | onsemi | |
| Opak. | SOIC-8 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The SMDA05C surge protection series is designed to protect equipment attached to up to four high speed communication lines from ESD, EFT and surge.
Funkcje
Tłumaczenie AI
- SO−8 Package
- Peak Power − 300 W 8 x 20 μs
- ESD Rating: IEC 61000−4−2 (ESD) ±15 kV (Air) ±8 kV (Contact) IEC 61000−4−4 (EFT) 40 A (5/50 ns) IEC 61000−4−5 (Surge) 12 A (8/20 μs)
- UL Flammability Rating of 94 V−0
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Zastosowania
Tłumaczenie AI
- High Speed Communication Line Protection
- Data and I/O Lines
- Microprocessor Based Equipment
- LAN/WAN Equipment
- Servers
- Notebook and Desktop PC
- Serial and Parallel Ports
- Peripherals
Obecnie niedostępne
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | onsemi | |
| Opak. | SOIC-8 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | onsemi | |
| Opak. | SOIC-8 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The SMDA05C surge protection series is designed to protect equipment attached to up to four high speed communication lines from ESD, EFT and surge.
Funkcje
Tłumaczenie AI
- SO−8 Package
- Peak Power − 300 W 8 x 20 μs
- ESD Rating: IEC 61000−4−2 (ESD) ±15 kV (Air) ±8 kV (Contact) IEC 61000−4−4 (EFT) 40 A (5/50 ns) IEC 61000−4−5 (Surge) 12 A (8/20 μs)
- UL Flammability Rating of 94 V−0
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Zastosowania
Tłumaczenie AI
- High Speed Communication Line Protection
- Data and I/O Lines
- Microprocessor Based Equipment
- LAN/WAN Equipment
- Servers
- Notebook and Desktop PC
- Serial and Parallel Ports
- Peripherals
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

