LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TPSMC20CA-VR product image
Images for reference only

Littelfuse TPSMC20CA-VR

Manufacturer
MPN
TPSMC20CA-VR
LCSC Part #
C3705214
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
32.4VC Clamp 46.3A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetLittelfuse TPSMC20CA-VR
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.363$ 0.36
200+$ 0.1405$ 28.10
500+$ 0.1356$ 67.80
1,000+$ 0.1331$ 133.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage32.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)46.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown22.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V

Introduction

AI Translation

The TPSMC-VR series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • High reliability application and automotive grade AEC-Q101 qualifed
  • Surface mount component to optimize board space
  • Low profile package. Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000- 4-4
  • Built-in strain relief
  • Glass passivated chip junction
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • Excellent clamping capability
  • Low incremental surge resistance
  • UL Recognized compound meeting flammability rating V-0.
  • Meet MSL level1, per J-STD-020, High temperature soldering guaranteed: 260°C/10 seconds at terminals
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb -free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMCJ20CA/TR13BrightkingSMC(DO-214AB)1,265$ 0.1519
SMCJ20CAamsemDO-214AB(SMC)2,980$ 0.1019
SMCJ20CALiownSMC(DO-214AB)5$ 0.1375
SMCJ20CAJUXINGSMC575$0.0814 $0.1162
SMCJ20CA-AT/TR13BrightkingSMC(DO-214AB)2,880$ 0.1783
SMCJ20CA-HRAT7LittelfuseDO-214AB(SMCJ)0$ 4.85
MSMCJ20CA/TRMICROCHIPSMCJ(DO-214AB)0$ 3.8481
MASMCJ20CAE3MICROCHIPDO-214AB(SMCJ)0$ 8.1608
MXLSMCJ20CAMICROCHIPDO-214AB(SMCJ)0$ 13.552
SMCJE20CAEATONSMC0$ 0.2633
SMCJE20CAHEATONSMC0$ 0.294
SMCJ20CAHM3_A/IVISHAYDO-214AB(SMC)0$ 0.4721
SMCJ20CAHM3_A/HVISHAYDO-214AB(SMC)0$ 0.4721
TV15C200JB-GComchipSMC(DO-214AB)0$ 0.8623
ATV15C200JB-HFComchipDO-214AB(SMC)0$ 0.8669
TV15C200JB-HFComchipDO-214AB(SMC)0$ 0.7867
1.5SMCJ20CA-AU_R1_000A1PANJITSMC(DO-214AB)0$ 0.666
SMCJ20A/TR7YAGEODO-214AB(SMC)0$ 0.061
SMCJ20CAHTaiwan SemiconductorDO-214AB(SMC)0$ 0.4328
SMCJ20CA-HRALittelfuseDO-214AB(SMCJ)0$ 14.0194