SEMTECH RCLAMP0531TQTCT
| Manufacturer | |
| MPN | RCLAMP0531TQTCT |
| LCSC Part # | C3705205 |
| Packaging | SLP1006-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 20VC SLP1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1006-2 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp is an ultra low capacitance Transient Voltage Suppressor (TVS) designed to protect high speed data interfaces. This device has been specifically designed to protect sensitive components which are connected to high- speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClampTM0531TQ has a maximum capacitance of only 0.80pF. This allows it to be used on circuits operating in excess of 2.5GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000- 4- 2. The RClamp0531TQ is in a 2- pin SLP1006P2T package measuring 1.0×0.6×0.4mm. The leads are spaced at a pitch of 0.65mm and feature a lead- free finish. Each device will protect one high- speed line operating at 5 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as cellular phones and digital video interfaces. The RClamp0531TQ is AEC- Q100 Grade 1 qualified for Automotive use.
Features
- Transient protection for data lines to IEC 61000- 4- 2 (ESD) ± 20kV (air), ± 12kV (contact)
- IEC 61000- 4- 4 (EFT) 40A (tp = 5/50ns)
- Cable Discharge Event (CDE)
- Ultra- small package (1.0×0.6×0.4mm)
- Protects one I/O line
- Low capacitance: 0.8pF
- Low clamping voltage
- Solid- state silicon- avalanche technology
- AEC- Q100 Grade 1 qualified
Applications
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- FM Antenna
- MDDI Ports
- USB Ports
- PCI Express
- Serial ATA
- Automotive Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8096 | $ 0.81 |
| 10+ | $ 0.7919 | $ 7.92 |
| 30+ | $ 0.7791 | $ 23.37 |
| 100+ | $ 0.7678 | $ 76.78 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1006-2 | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp is an ultra low capacitance Transient Voltage Suppressor (TVS) designed to protect high speed data interfaces. This device has been specifically designed to protect sensitive components which are connected to high- speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClampTM0531TQ has a maximum capacitance of only 0.80pF. This allows it to be used on circuits operating in excess of 2.5GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000- 4- 2. The RClamp0531TQ is in a 2- pin SLP1006P2T package measuring 1.0×0.6×0.4mm. The leads are spaced at a pitch of 0.65mm and feature a lead- free finish. Each device will protect one high- speed line operating at 5 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes them ideal for use in applications such as cellular phones and digital video interfaces. The RClamp0531TQ is AEC- Q100 Grade 1 qualified for Automotive use.
Features
- Transient protection for data lines to IEC 61000- 4- 2 (ESD) ± 20kV (air), ± 12kV (contact)
- IEC 61000- 4- 4 (EFT) 40A (tp = 5/50ns)
- Cable Discharge Event (CDE)
- Ultra- small package (1.0×0.6×0.4mm)
- Protects one I/O line
- Low capacitance: 0.8pF
- Low clamping voltage
- Solid- state silicon- avalanche technology
- AEC- Q100 Grade 1 qualified
Applications
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- FM Antenna
- MDDI Ports
- USB Ports
- PCI Express
- Serial ATA
- Automotive Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



