LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0521ZATFT product image
Images for reference only

SEMTECH RCLAMP0521ZATFTRoHS

Manufacturer
MPN
RCLAMP0521ZATFT
LCSC Part #
C3705134
Packaging
0201
Customer #
Key Attributes
TVS DIODE 5VWM 25VC 0201
Datasheetpdf iconSEMTECH RCLAMP0521ZATFT
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0492$ 0.25
50+$ 0.0481$ 2.41
150+$ 0.0474$ 7.11
500+$ 0.0467$ 23.35
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
Packaging0201
Clamping Voltage25V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels1
Voltage - Breakdown9.3V
typeTVS
Reverse Leakage Current (Ir)5nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. They are designed to replace 0201 size multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. This device offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.

Features

AI Translation
  • High ESD withstand Voltage: +/- 17kV (Contact) and +/- 25kV (Air) per IEC 61000-4-2
  • Able to withstand over 1000 ESD strikes per IEC 61000-4-2 Level 4
  • Ultra-small package
  • Protects one high-speed data line
  • Low reverse current: <10nA typical (VR = 5V)
  • Working voltage: +/-5V
  • Low capacitance: 0.35pF typical
  • Dynamic resistance: 0.90 Ohms (Typ)
  • Solid-state silicon-avalanche technology

Applications

AI Translation
  • HDMI 1.3 and HDMI 1.4
  • USB 2.0
  • MHL
  • LVDS Interfaces
  • FM Antenna
  • PCI Express
  • eSATA Interfaces