LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2CANFD27V-QCZ product image
  • PESD2CANFD27V-QCZ thumbnail 1
  • PESD2CANFD27V-QCZ thumbnail 2
  • PESD2CANFD27V-QCZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2CANFD27V-QCZRoHS

Manufacturer
MPN
PESD2CANFD27V-QCZ
LCSC Part #
C3705101
Packaging
DFN1412D-3
Customer #
Key Attributes
ESD DIODE 27VWM 44VC DFN1412D-3
Datasheetpdf iconNexperia PESD2CANFD27V-QCZ
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1407$ 0.70
50+$ 0.1106$ 5.53
150+$ 0.0956$ 14.34
500+$ 0.0843$ 42.15
2,500+$ 0.0753$ 188.25
5,000+$ 0.0708$ 354.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1412D-3
Clamping Voltage44V
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels2
Voltage - Breakdown28V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 27 V
  • Low clamping voltage: VCL = 33 V at ΠPP = Π1 A
  • ESD protection up to 20 kV (IEC 61000 - 4 - 2)
  • Low capacitance: Cd = 6 pF
  • ESD protection up to 20 kV (ISO 10605; C = 150 pF; R = 330 Ω)
  • AEC - Q101 qualified

Applications

AI Translation
  • ESD protection for In - vehicle network lines in automotive environments
  • CAN - FD
  • CAN
  • FlexRay
  • SENT