MICROCHIP JANS1N6135A
| Hersteller | |
| Herst.-Teilenr. | JANS1N6135A |
| LCSC-Nr. | C3704887 |
| Verp. | MELF |
| Kundennummer | |
| Hauptmerkm. | 218.4VC Clamp 2.3A Ipp TVS DIODE MELF |
| Datenblatt | MICROCHIP JANS1N6135A |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF | |
| Clamping Voltage | 218.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF | |
| Clamping Voltage | 218.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121.6V |
Beschreibung
This series of void-free, hermetically sealed bidirectional TVS diodes conforms to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer a working peak reverse voltage range of 5.7 V to 152 V, with a power rating of 500 W for 10/1000 μs pulses. They feature a hard-glass construction for exceptional ruggedness and employ internal "Class 1" metallurgical bonding. These devices are available in non-suffix and "A" versions, as described in the nomenclature section, offering different voltage tolerances. These devices are also available in surface-mount MELF package configurations.
Merkmale
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Double-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free, hermetically sealed glass package
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
Anwendungen
- High-reliability applications
- Extremely rugged construction
- Wide working peak off-state voltage (VWM) range from 5.7 V to 152 V
- Peak pulse power (P_PP) of 500 W for 10/1000 μs pulses
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Lightning secondary effects protection for selected levels per IEC61000-4-5
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF | |
| Clamping Voltage | 218.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF | |
| Clamping Voltage | 218.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 121.6V |
Beschreibung
This series of void-free, hermetically sealed bidirectional TVS diodes conforms to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer a working peak reverse voltage range of 5.7 V to 152 V, with a power rating of 500 W for 10/1000 μs pulses. They feature a hard-glass construction for exceptional ruggedness and employ internal "Class 1" metallurgical bonding. These devices are available in non-suffix and "A" versions, as described in the nomenclature section, offering different voltage tolerances. These devices are also available in surface-mount MELF package configurations.
Merkmale
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Double-layer passivation
- Internal "Class 1" metallurgical bonding
- Void-free, hermetically sealed glass package
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
Anwendungen
- High-reliability applications
- Extremely rugged construction
- Wide working peak off-state voltage (VWM) range from 5.7 V to 152 V
- Peak pulse power (P_PP) of 500 W for 10/1000 μs pulses
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
- Lightning secondary effects protection for selected levels per IEC61000-4-5
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

