MICROCHIP MV1N8165US
| Manufacturer | |
| MPN | MV1N8165US |
| LCSC Part # | C3703920 |
| Packaging | - |
| Customer # | |
| Key Attributes | 53.6V 2.8A@10/1000us 150W@10/1000us 37.1V Unidirectional 33V TVS Diodes |
| Datasheet | MICROCHIP MV1N8165US |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@10/1000us | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@10/1000us | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
This series features a void-free hermetically sealed unidirectional low-capacitance TVS design, ideally suited for high-frequency protection in high-reliability applications where failures cannot be tolerated. A unique rectifier diode is connected in series with the TVS in the opposite orientation to achieve an ultralow capacitance of 4 pF. The product series offers a working peak "off-state" voltage range of 6.8 to 170 V with a power rating of 150 W. Constructed with hard glass, these devices are highly robust and utilize internal metallurgical bonds qualified as Class 1 for high-reliability applications. The devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power unidirectional protection for sensitive circuits.
- Extremely low capacitance for high-frequency or high-baud-rate applications.
- Two devices in anti-parallel configuration for bidirectional capability.
- Triple passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetically sealed glass package.
- RoHS-compliant versions available.
Applications
- High-reliability transient protection
- Extremely rugged construction
- Working peak "off-state" voltage (VWM): 6.8 to 170V
- 150W peak pulse power (PPP) at 10/1000μs
- Lowest available capacitance for 150W-rated TVS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.4396 | $ 38.44 |
| 200+ | $ 14.8761 | $ 2975.22 |
| 500+ | $ 14.3532 | $ 7176.60 |
| 1,000+ | $ 14.0956 | $ 14095.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@10/1000us | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@10/1000us | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
This series features a void-free hermetically sealed unidirectional low-capacitance TVS design, ideally suited for high-frequency protection in high-reliability applications where failures cannot be tolerated. A unique rectifier diode is connected in series with the TVS in the opposite orientation to achieve an ultralow capacitance of 4 pF. The product series offers a working peak "off-state" voltage range of 6.8 to 170 V with a power rating of 150 W. Constructed with hard glass, these devices are highly robust and utilize internal metallurgical bonds qualified as Class 1 for high-reliability applications. The devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power unidirectional protection for sensitive circuits.
- Extremely low capacitance for high-frequency or high-baud-rate applications.
- Two devices in anti-parallel configuration for bidirectional capability.
- Triple passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetically sealed glass package.
- RoHS-compliant versions available.
Applications
- High-reliability transient protection
- Extremely rugged construction
- Working peak "off-state" voltage (VWM): 6.8 to 170V
- 150W peak pulse power (PPP) at 10/1000μs
- Lowest available capacitance for 150W-rated TVS
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

