LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MICROCHIP MXLDA3KP22CA

Hersteller
Herst.-Teilenr.
MXLDA3KP22CA
LCSC-Nr.
C3703238
Verp.
SMD-16P
Kundennummer
Hauptmerkm.
35.5VC Clamp 84.4A Ipp TVS DIODE SMD-16P
DatenblattMICROCHIP MXLDA3KP22CA
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.SMD-16P
Clamping Voltage35.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)84.4A
Peak Pulse Power Dissipation (Ppp)3kW
Number of Channels8
Voltage - Breakdown24.4V
typeTVS
Reverse Leakage Current (Ir)2uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)22V

Beschreibung

KI-Übersetzung

The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4

Merkmale

KI-Übersetzung
  • Available in both unidirectional and bidirectional construction
  • Selections for 6.0 to 40 volts standoff voltages (VWM)
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Suppresses transients up to 3,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • 3σ lot norm screening performed on standby current (ID)

Anwendungen

KI-Übersetzung
  • Suppresses transients up to 3000 watts @ 10/1000 μs
  • Protection from switching transients and induced RF
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
  • Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
  • Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A