LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY SMCJ170A-E3/57T product image
  • SMCJ170A-E3/57T thumbnail 1
  • SMCJ170A-E3/57T thumbnail 2
  • SMCJ170A-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ170A-E3/57TRoHS

Manufacturer
MPN
SMCJ170A-E3/57T
LCSC Part #
C3702081
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 170VWM 275VC SMC(DO-214AB)
Datasheetpdf iconVISHAY SMCJ170A-E3/57T
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3308$ 0.3242$ 1.62
50+$ 0.2587$ 0.2536$ 12.68
150+$ 0.2278$ 0.2233$ 33.50
850+$ 0.1892$ 0.1855$ 157.68
2,550+$ 0.1721$ 0.1687$ 430.19
5,100+$ 0.1618$ 0.1586$ 808.86
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage275V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5.5A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown189V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)170V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.