SEMTECH UCLAMP3305P.TCT
| Manufacturer | |
| Mfr. Part # | UCLAMP3305P.TCT |
| LCSC Part # | C3701866 |
| Package | SLP1616-6 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 8VC SLP1616-6 |
| Description | 5A@8/20us 8V 40W 3.5V Unidirectional 3.3V SLP1616-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Package | SLP1616-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.556 | $ 0.56 |
10+ | $ 0.5422 | $ 5.42 |
30+ | $ 0.5329 | $ 15.99 |
100+ | $ 0.5237 | $ 52.37 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$