Littelfuse 5KP13CA-B
| Produttore | |
| Cod. Prod. | 5KP13CA-B |
| Cod. LCSC | C3701763 |
| Imballo | P600 |
| Numero Cliente | |
| Attr. chiave | 21.5VC Clamp 237.2A Ipp TVS DIODE P600 |
| Scheda Tecnica | Littelfuse 5KP13CA-B |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 237.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 237.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 5KP series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Caratteristiche
Traduzione AI
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per Table 4a and 4c of JEDEC JESD201A, passes Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage >12V
- Breakdown voltage at junction temperature = breakdown voltage at 25°C × (1 + temperature coefficient × (junction temperature − 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, meets V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolating loop circuit protector
Applicazioni
Traduzione AI
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5799 | $ 0.58 |
| 200+ | $ 0.2258 | $ 45.16 |
| 500+ | $ 0.2181 | $ 109.05 |
| 1,000+ | $ 0.2134 | $ 213.40 |
Package Standard100/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 237.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 237.2A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 2uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 5KP series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Caratteristiche
Traduzione AI
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per Table 4a and 4c of JEDEC JESD201A, passes Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage >12V
- Breakdown voltage at junction temperature = breakdown voltage at 25°C × (1 + temperature coefficient × (junction temperature − 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, meets V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolating loop circuit protector
Applicazioni
Traduzione AI
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 5KP13CA | Littelfuse | P600 | 800 | $ 3.8065 | ||
| 5KP13CA | DOWO | R-6(P600) | 676 | $ 0.7039 | ||
| 5KP13CAP | BORN | R-6 | 90 | $ 0.6019 | ||
| 5KP12CA | Liown | P600 | 161 | $0.7640 $0.8042 | ||
| 5KP12CA | Littelfuse | P600 | 30 | $ 5.4866 | ||
| 5KP13CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP13CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.1534 | ||
| 5KP13CA-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP13CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 | ||
| 5KP13CE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3632 |

