Littelfuse 5KP8.0CA-B
| Hersteller | |
| Herst.-Teilenr. | 5KP8.0CA-B |
| LCSC-Nr. | C3701242 |
| Verp. | P600 |
| Kundennummer | |
| Hauptmerkm. | 13.6VC Clamp 375A Ipp TVS DIODE P600 |
| Datenblatt | Littelfuse 5KP8.0CA-B |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 375A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 375A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Merkmale
KI-Übersetzung
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested per JEDEC JESD201A, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge) 30kV (contact discharge)
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage exceeds 12V
- Guaranteed to withstand high-temperature reflow soldering: 260°C / 40 seconds / 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- Breakdown voltage (at junction temperature) = Breakdown voltage (at 25°C) × (1 + αT × (junction temperature - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized, meets V-0 flammability rating
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free with tin (Sn) terminal finish (per IPC/JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6 | $ 0.60 |
| 200+ | $ 0.232 | $ 46.40 |
| 500+ | $ 0.2242 | $ 112.10 |
| 1,000+ | $ 0.2196 | $ 219.60 |
Standardgehäuse100/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 375A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 375A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 150uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Merkmale
KI-Übersetzung
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested per JEDEC JESD201A, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge) 30kV (contact discharge)
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage exceeds 12V
- Guaranteed to withstand high-temperature reflow soldering: 260°C / 40 seconds / 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- Breakdown voltage (at junction temperature) = Breakdown voltage (at 25°C) × (1 + αT × (junction temperature - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized, meets V-0 flammability rating
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free with tin (Sn) terminal finish (per IPC/JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5KP7.5CA | Littelfuse | P600 | 10 | $ 3.4091 | ||
| 5KP8.0CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP8.0CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.6287 | ||
| 5KP8.0CA-HRA | Littelfuse | P600 | 0 | $ 4.8461 | ||
| 5KP8.0CA_R2_00001 | PANJIT | P600 | 0 | $ 1.6175 | ||
| 5KP8.0CE3/TR13 | MICROCHIP | P600 | 0 | $ 2.6287 | ||
| 5KP7.5CA-HRA | Littelfuse | P600 | 0 | $ 4.8389 | ||
| 5KP7.5CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP7.5CA-B | Littelfuse | P600 | 0 | $ 0.6 | ||
| 5KP7.5CA-TP | MCC | R-6 | 0 | $ 1.0823 |

