LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P6SMB12CA-E3/52 product image
  • P6SMB12CA-E3/52 thumbnail 1
  • P6SMB12CA-E3/52 thumbnail 2
  • P6SMB12CA-E3/52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY P6SMB12CA-E3/52RoHS

Manufacturer
MPN
P6SMB12CA-E3/52
LCSC Part #
C3700934
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 10.2VWM 16.7VC SMB(DO-214AA)
Datasheetpdf iconVISHAY P6SMB12CA-E3/52
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2786$ 1.39
50+$ 0.2212$ 11.06
150+$ 0.1966$ 29.49
750+$ 0.1659$ 124.43
2,250+$ 0.1522$ 342.45
5,250+$ 0.144$ 756.00
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Clamping Voltage16.7V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)35.9A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown11.4V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.