onsemi 1SMC64AT3G
| Hersteller | |
| Herst.-Teilenr. | 1SMC64AT3G |
| LCSC-Nr. | C3700811 |
| Verp. | LFCSP-64(9x9) |
| Kundennummer | |
| Hauptmerkm. | 103VC Clamp 14.6A Ipp TVS DIODE LFCSP-64(9x9) |
| Datenblatt | onsemi 1SMC64AT3G |
| RoHS-Konformität | 3 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | onsemi | |
| Verp. | LFCSP-64(9x9) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | onsemi | |
| Verp. | LFCSP-64(9x9) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Beschreibung
The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time. The SMC series is supplied in an exclusive, cost-effective, highly reliable SurmeticiM package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
Merkmale
- Working Peak Reverse Voltage Range - 5.0 V to 78 V
- Standard Zener Breakdown Voltage Range - 6.7 V to 91.25 V
- Peak Power - 1500 Watts @ 1 ms
- ESD Rating of Class 3 (> 16 KV) per Human Body Model
- Maximum Clamp Voltage @ Peak Pulse Current
- Low Leakage < 5 μA Above 10 V
- UL 497B for Isolated Loop Circuit Protection
- Maximum Temperature Coefficient Specified
- Response Time is Typically < 1 ns
Anwendungen
- communication systems
- automotive
- numerical controls
- process controls
- medical equipment
- business machines
- power supplies
- industrial/consumer applications
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | onsemi | |
| Verp. | LFCSP-64(9x9) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | onsemi | |
| Verp. | LFCSP-64(9x9) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Beschreibung
The SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time. The SMC series is supplied in an exclusive, cost-effective, highly reliable SurmeticiM package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
Merkmale
- Working Peak Reverse Voltage Range - 5.0 V to 78 V
- Standard Zener Breakdown Voltage Range - 6.7 V to 91.25 V
- Peak Power - 1500 Watts @ 1 ms
- ESD Rating of Class 3 (> 16 KV) per Human Body Model
- Maximum Clamp Voltage @ Peak Pulse Current
- Low Leakage < 5 μA Above 10 V
- UL 497B for Isolated Loop Circuit Protection
- Maximum Temperature Coefficient Specified
- Response Time is Typically < 1 ns
Anwendungen
- communication systems
- automotive
- numerical controls
- process controls
- medical equipment
- business machines
- power supplies
- industrial/consumer applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

