LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MP5KE5.0AE3 product image
Images for reference only

MICROCHIP MP5KE5.0AE3

Manufacturer
MPN
MP5KE5.0AE3
LCSC Part #
C3700065
Packaging
DO-204AL
Customer #
Key Attributes
9.2V 54.3A@10/1000us 7V Unidirectional 5V DO-204AL TVS Diodes
DatasheetMICROCHIP MP5KE5.0AE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9826$ 0.98
200+$ 0.3811$ 76.22
500+$ 0.3672$ 183.60
1,000+$ 0.361$ 361.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AL
Clamping Voltage9.2V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)54.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown7V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

MP5KE5.0A - MP5KE170CA is a series of cost-effective 500W TVS devices designed to protect voltage-sensitive components from damage or performance degradation. Available in both unidirectional and bidirectional configurations, with RoHS-compliant (annealed matte tin-plated finish) as well as screened, enhanced high-reliability options. The clamping response time is virtually instantaneous. As such, they are also effective for protection against ESD or EFT per IEC61000-4-2 and IEC61000-4-4, or for inductive switching environments and induced RFI. They can also be used for protection against secondary effects of lightning per IEC61000-4-5 at the levels listed below.

Features

AI Translation
  • Unidirectional and bidirectional configurations available
  • Peak pulse power (P_PP) suppression up to 500 W under 10/1000 μs conditions
  • 3σ lot screening on standby current I_D
  • 100% surge tested
  • Various screenings per MIL-PRF-19500 available. Refer to the Hirel Non-Hermetic Product Portfolio for more details on screening options. (All options refer to part numbering convention)
  • High-reliability controlled devices with wafer fabrication and assembly lot traceability
  • Moisture sensitivity level 1 per IPC/JEDEC J-STD-020B — no dry pack required
  • RoHS-compliant versions available

Applications

AI Translation
  • Protection for sensitive components: IC, CMOS, bipolar transistors, BiCMOS, ECL, DTL, T²L, etc.
  • Working off-state voltage (V_WM) range: 5.0 to 170 V
  • Cost-effective TVS series for through-hole mounting
  • Similar to SA5.0–SA170 series
  • Protection against switching transients and induced RFI
  • Sub-nanosecond response time (unidirectional)
  • Compliant with IEC61000-4-2 and IEC61000-4-4 for ESD and EFT protection respectively
  • Secondary lightning surge protection per IEC61000-4-5 at 42 Ω source impedance
  • Secondary lightning surge protection per IEC61000-4-5 at 12 Ω source impedance