Taiwan Semiconductor SMAJ16AH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMAJ16AH |
| LCSC Part # | C3699674 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 26VC Clamp 15.4A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 1μA above 10V
- 400W peak pulse power capability using 10/1000μs waveform (300W above 78V)
- Compliant with ISO 7637-2 (pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
- Automotive DC/DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1043 | $ 0.10 |
| 200+ | $ 0.0404 | $ 8.08 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0383 | $ 38.30 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 1μA above 10V
- 400W peak pulse power capability using 10/1000μs waveform (300W above 78V)
- Compliant with ISO 7637-2 (pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
- Automotive DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ16A M2G | Taiwan Semiconductor | SMA | 7,260 | $0.0533 $0.0887 | ||
| SMAJ16AHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1327 | ||
| SMAJ16A R3G | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.223 | ||
| SMAJ16A | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.0979 | ||
| SMA6J16A R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1296 | ||
| SMA6J16AHR3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1408 | ||
| SMA6J16A M2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1422 | ||
| SMA6J16AHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1588 | ||
| SMA6J16AH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1632 | ||
| SMA6J16A | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1639 | ||
| SMAJ16H | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1173 | ||
| SMAJ16HR3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1294 | ||
| P4SMA18A M2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1416 | ||
| SMAJ15AHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1327 | ||
| SMAJ15A M2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1408 | ||
| SMAJ15AH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1043 | ||
| SMAJ15A | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.0813 |

