APAQ 160AV5K181M0606C
| Manufacturer | APAQAsian Brands |
| MPN | 160AV5K181M0606C |
| LCSC Part # | C369910 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 180uF ±20% 16V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | - | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Ripple Current | 3.3A@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1807 | $ 0.90 |
| 50+ | $ 0.1436 | $ 7.18 |
| 150+ | $ 0.1278 | $ 19.17 |
| 1,200+ | $ 0.1042 | $ 125.04 |
| 2,400+ | $ 0.0954 | $ 228.96 |
| 4,800+ | $ 0.0901 | $ 432.48 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | - | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 5.8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Ripple Current | 3.3A@100kHz | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

