BOURNS CDSOT23-T05C
| Manufacturer | |
| Mfr. Part # | CDSOT23-T05C |
| LCSC Part # | C3698721 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 13.5VC SOT-23 |
| Description | 42A@8/20us 13.5V 500W 6V Bidirectional 5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9988 | $ 1.00 |
10+ | $ 0.8253 | $ 8.25 |
30+ | $ 0.7303 | $ 21.91 |
100+ | $ 0.6231 | $ 62.31 |
500+ | $ 0.5764 | $ 288.20 |
1,000+ | $ 0.5537 | $ 553.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$