LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ12CA-M3/5B product image
Images for reference only

VISHAY SMBJ12CA-M3/5BRoHS

Manufacturer
MPN
SMBJ12CA-M3/5B
LCSC Part #
C3698705
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
19.9VC Clamp 30.2A Ipp TVS DIODE DO-214AA(SMBJ)
Datasheetpdf iconVISHAY SMBJ12CA-M3/5B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2605$ 0.26
200+$ 0.1008$ 20.16
500+$ 0.0973$ 48.65
1,000+$ 0.0955$ 95.50
Standard Packaging3200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMBJ)
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.2A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS COMPLIANT
  • 600 W peak pulse power capability with a HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01 % Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or base P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.