LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi SZNUP2124MXWTBG product image
Immagini a scopo illustrativo

onsemi SZNUP2124MXWTBG

Produttore
Cod. Prod.
SZNUP2124MXWTBG
Cod. LCSC
C3698661
Imballo
X-DFNW-3(1x1)
Numero Cliente
Attr. chiave
40VC Clamp 3A@8/20us Ipp TVS DIODE X-DFNW-3(1x1)
Scheda Tecnicaonsemi SZNUP2124MXWTBG
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Produttoreonsemi
ImballoX-DFNW-3(1x1)
Clamping Voltage40V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)120W
Number of Channels2
Voltage - Breakdown26V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Descrizione

Traduzione AI

The SZNUP2124 has been designed to protect both CAN and CAN−FD transceivers from ESD and other harmful transient voltage events. This device provides two channels of bidirectional protection in a single, ultra−compact XDFNW3 1x1 mm package. The combination of low turn−on voltage and low dynamic resistance (R_dyn) gives the system designer a low cost option for improving system reliability by working in conjunction with transceivers utilizing advanced internal ESD structures.

Caratteristiche

Traduzione AI
  • Low Reverse Leakage Current (<100 nA)
  • Low Parasitic Capacitance (<6 pF) for High Signal Integrity of CAN−FD Data Rates
  • 175 ℃ TJ(max) − Rated for High Temperature, Mission Critical Applications
  • IEC Compatibility: IEC 61000−4−2 (ESD): Level 4 IEC 61000−4−4 (EFT): 50 A (5/50 ns) IEC 61000−4−5 (Lighting) 3.0 A (8/20 μs)
  • ISO 7637−1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1/50 μs)
  • ISO 7637−3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5/50 ns)
  • Flammability Rating UL 94 V−0
  • Wettable Flank Package for optimal Automated Optical Inspection (AOI)
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applicazioni

Traduzione AI
  • Automotive Networks
    • CAN / CAN−FD
    • Low and High−Speed CAN
    • Fault Tolerant CAN
    • LIN