ROHM MMBZ9V1ALYFHT116
| Manufacturer | |
| MPN | MMBZ9V1ALYFHT116 |
| LCSC Part # | C3698471 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 14VC SOT-23 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 1.7A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Voltage - Breakdown | 8.65V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0547 | $ 1.05 |
| 10+ | $ 0.8594 | $ 8.59 |
| 30+ | $ 0.7617 | $ 22.85 |
| 100+ | $ 0.6657 | $ 66.57 |
| 500+ | $ 0.6071 | $ 303.55 |
| 1,000+ | $ 0.5778 | $ 577.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 1.7A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Voltage - Breakdown | 8.65V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
