TI LMG3612REQR
| Manufacturer | |
| MPN | LMG3612REQR |
| LCSC Part # | C36974967 |
| Packaging | VQFN-38(5.3x8) |
| Customer # | |
| Key Attributes | 650V GaN FET with integrated driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-38(5.3x8) | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - Low | 600mV | |
| Propagation Delay tpHL | 33ns | |
| Features | Overtemperature protection (OTP);Enable shutdown;Under Voltage Protection;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode;Charge pump boost | |
| number of channels | 1 | |
| Load Type | MOSFET | |
| Fall Time | 21ns | |
| Operating Voltage | 10V~26V | |
| Propagation Delay tpLH | 28ns | |
| Quiescent Current (Iq) | 55uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9736 | $ 9.97 |
| 10+ | $ 9.7392 | $ 97.39 |
| 30+ | $ 9.583 | $ 287.49 |
| 100+ | $ 9.4267 | $ 942.67 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-38(5.3x8) | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - Low | 600mV | |
| Propagation Delay tpHL | 33ns | |
| Features | Overtemperature protection (OTP);Enable shutdown;Under Voltage Protection;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode;Charge pump boost | |
| number of channels | 1 | |
| Load Type | MOSFET | |
| Fall Time | 21ns | |
| Operating Voltage | 10V~26V | |
| Propagation Delay tpLH | 28ns | |
| Quiescent Current (Iq) | 55uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

