BXCONN TS1701-CZ90HBS
| Manufacturer | BXCONNAsian Brands |
| MPN | TS1701-CZ90HBS |
| LCSC Part # | C36938827 |
| Packaging | Through Hole-4P,7.5x6.2mm |
| Customer # | |
| Key Attributes | 12V With Bracket 6.2mm Round Button No 7.5mm SPST 50mA Through Hole-4P,7.5x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole-4P,7.5x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0218$ 0.0160 | $ 0.32 |
| 200+ | $ 0.017$ 0.0125 | $ 2.50 |
| 600+ | $ 0.0143$ 0.0105 | $ 6.30 |
| 2,000+ | $ 0.0127$ 0.0093 | $ 18.60 |
| 10,000+ | $ 0.0113$ 0.0083 | $ 83.00 |
| 20,000+ | $ 0.0105$ 0.0077 | $ 154.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole-4P,7.5x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



