BXCONN TS1201-TZ20HBM
| Manufacturer | BXCONNAsian Brands |
| MPN | TS1201-TZ20HBM |
| LCSC Part # | C36936654 |
| Packaging | SMD,3.9x3mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 3mm Round Button No SPST 3.9mm 50mA SMD,3.9x3mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
In-Stock: 3,440
3,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0473 | $ 0.95 |
| 200+ | $ 0.037 | $ 7.40 |
| 600+ | $ 0.0318 | $ 19.08 |
| 2,000+ | $ 0.0279 | $ 55.80 |
| 10,000+ | $ 0.0248 | $ 248.00 |
| 20,000+ | $ 0.0232 | $ 464.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
C36936654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



