BXCONN TS1501-TZ25HBM
| Manufacturer |
BXCONN
Asian Brands |
| Mfr. Part # | TS1501-TZ25HBM |
| LCSC Part # | C36936647 |
| Package | SMD-4P,5.1x5.1mm |
| Customer # | |
| Description | 12V Without Bracket 5.15mm Round Button No SPST 5.15mm 50mA SMD-4P,5.1x5.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Package | SMD-4P,5.1x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,280 
10,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0205 $ 0.0164 | $ 0.16 |
100+ | $ 0.02 $ 0.0160 | $ 1.60 |
300+ | $ 0.0197 $ 0.0158 | $ 4.74 |
1,000+ | $ 0.0194 $ 0.0156 | $ 15.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$