LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN TS1501-TZ15HBM product image
  • TS1501-TZ15HBM thumbnail 1
  • TS1501-TZ15HBM thumbnail 2
  • TS1501-TZ15HBM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN TS1501-TZ15HBMRoHS

Manufacturer
BXCONNAsian Brands
MPN
TS1501-TZ15HBM
LCSC Part #
C36936641
Packaging
SMD-4P,5.1x5.1mm
Customer #
Key Attributes
12V Without Bracket 5.15mm Round Button No SPST 5.15mm 50mA SMD-4P,5.1x5.1mm Tactile Switches RoHS
Datasheetpdf iconBXCONN TS1501-TZ15HBM
In-Stock: 3,550
3,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.0126$ 6.30
1,500+$ 0.0107$ 16.05
5,000+$ 0.0096$ 48.00
25,000+$ 0.0086$ 215.00
50,000+$ 0.0081$ 405.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBXCONN
PackagingSMD-4P,5.1x5.1mm
Voltage Rating12V
with BracketWithout Bracket
Width5.15mm
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorOrange-yellow
Length5.15mm
Height1.5mm
Contact Current50mA