BXCONN TS1102-TD35HBM
| Manufacturer | BXCONNAsian Brands |
| MPN | TS1102-TD35HBM |
| LCSC Part # | C36936640 |
| Packaging | SMD-4P,4.8x2.3mm |
| Customer # | |
| Key Attributes | 12V With Bracket 2.05mm Rectangular Button No SPST 4.8mm 50mA SMD-4P,4.8x2.3mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-4P,4.8x2.3mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 2.05mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-4P,4.8x2.3mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 2.05mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 3,790
3,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0464 | $ 0.46 |
| 100+ | $ 0.0367 | $ 3.67 |
| 300+ | $ 0.0318 | $ 9.54 |
| 1,000+ | $ 0.0282 | $ 28.20 |
| 5,000+ | $ 0.0253 | $ 126.50 |
| 10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-4P,4.8x2.3mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 2.05mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Packaging | SMD-4P,4.8x2.3mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 2.05mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C36936640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



