LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN TS1102-TD35HAM product image
  • TS1102-TD35HAM thumbnail 1
  • TS1102-TD35HAM thumbnail 2
  • TS1102-TD35HAM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN TS1102-TD35HAMRoHS

Manufacturer
BXCONNAsian Brands
MPN
TS1102-TD35HAM
LCSC Part #
C36936639
Packaging
SMD-4P,4.8x2.3mm
Customer #
Key Attributes
12V With Bracket 2.05mm Rectangular Button No SPST 4.8mm 50mA SMD-4P,4.8x2.3mm Tactile Switches RoHS
Datasheetpdf iconBXCONN TS1102-TD35HAM
In-Stock: 900
900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0277$ 0.55
200+$ 0.0215$ 4.30
600+$ 0.0181$ 10.86
2,000+$ 0.0161$ 32.20
10,000+$ 0.0143$ 143.00
20,000+$ 0.0134$ 268.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBXCONN
PackagingSMD-4P,4.8x2.3mm
Voltage Rating12V
with BracketWith Bracket
Width2.05mm
Actuator StyleRectangular Button
Termination StyleSMD(SMT) Tab
With LampNo
CircuitSPST
Length4.8mm
Actuator/Cap ColorBlack
Contact Current50mA