BXCONN UC16-0B06F68011
| Manufacturer | BXCONNAsian Brands |
| MPN | UC16-0B06F68011 |
| LCSC Part # | C36936552 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 6POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended PCB layout general tolerance: ±0.05
- Housing material: LCP UL94 V-0
- Terminal material: C2680, nickel underplating, gold plating 0.5U
- Shell material: Stainless steel 304, nickel plating 50U
- Contact zone contact resistance: max 30mΩ, allowable variation 10mΩ
- Rated current: max 3A
- Rated voltage: 5V
- Withstanding voltage: 100VAC
- Insulation resistance: min 100MΩ
- Insertion force: 0.5 ~ 2.0Kg
- Extraction force: 0.8 ~ 2.0Kg
- Mating cycles: 5000 or more
- Operating temperature: -20℃ ~ +85℃
- Salt spray test: 24H
In-Stock: 1,880
1,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0362 | $ 0.72 |
| 200+ | $ 0.0278 | $ 5.56 |
| 600+ | $ 0.0231 | $ 13.86 |
| 2,000+ | $ 0.0203 | $ 40.60 |
| 10,000+ | $ 0.0179 | $ 179.00 |
| 20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended PCB layout general tolerance: ±0.05
- Housing material: LCP UL94 V-0
- Terminal material: C2680, nickel underplating, gold plating 0.5U
- Shell material: Stainless steel 304, nickel plating 50U
- Contact zone contact resistance: max 30mΩ, allowable variation 10mΩ
- Rated current: max 3A
- Rated voltage: 5V
- Withstanding voltage: 100VAC
- Insulation resistance: min 100MΩ
- Insertion force: 0.5 ~ 2.0Kg
- Extraction force: 0.8 ~ 2.0Kg
- Mating cycles: 5000 or more
- Operating temperature: -20℃ ~ +85℃
- Salt spray test: 24H
C36936552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



