BXCONN UC05-1B24F00P11
| Manufacturer | BXCONNAsian Brands |
| MPN | UC05-1B24F00P11 |
| LCSC Part # | C36936532 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 24POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -45℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -45℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 878
878 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4885 | $ 0.49 |
| 10+ | $ 0.3837 | $ 3.84 |
| 30+ | $ 0.3386 | $ 10.16 |
| 100+ | $ 0.2822 | $ 28.22 |
| 500+ | $ 0.258 | $ 129.00 |
| 1,000+ | $ 0.2419 | $ 241.90 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -45℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -45℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
C36936532 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



