LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XBLW LMV722IDR(XBLW) product image
  • LMV722IDR(XBLW) thumbnail 1
  • LMV722IDR(XBLW) thumbnail 2
  • LMV722IDR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW LMV722IDR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LMV722IDR(XBLW)
LCSC Part #
C36936518
Packaging
SOP-8
Customer #
Key Attributes
10MHz, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconXBLW LMV722IDR(XBLW)
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.1190$ 0.60
50+$ 0.1168$ 0.0935$ 4.68
150+$ 0.1031$ 0.0825$ 12.38
500+$ 0.086$ 0.0688$ 34.40
2,500+$ 0.0784$ 0.0628$ 157.00
5,000+$ 0.0739$ 0.0592$ 296.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current1pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density20nV/√Hz@10kHz
Dual Supply-2.25V~-1.25V;1.25V~2.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV721 (single), LMV722 (dual) and LMV724 (quad) are low noise, low voltage, and micro power operational amplifiers. With an excellent bandwidth of 10MHz, a slew rate of 9V/µs, and a quiescent current of 1000µA per amplifier at 5V, the LMV72X family can be designed into a wide range of applications. The LMV72X op-amps are designed to provide optimal performance in low voltage and low noise systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 3.5mV. These parts provide rail-to-rail output swing into heavy loads. The LMV72X family is specified for single or dual power supplies of +2.5V to +5.5V. The LMV721 is available in SOT-23-5 and SC70-5 packages. The LMV722 is available in SOP-8, MSOP-8 and TSSOP-8 packages. The LMV724 is available in SOP-14 and TSSOP-14 packages.

Features

AI Translation
  • High Slew Rate: 9V/µs
  • Wide Bandwidth: 10MHz
  • Low Power: 1000µA per Amplifier Supply Current
  • Settling Time to 0.1% with 2V Step: 0.25 μs
  • Low Noise: 20 nV/√Hz @ 10kHz
  • Low Offset Voltage: 3.5mV Maximum
  • Unit Gain Stable
  • Rail-to-Rail Input and Output Input Voltage Range: -0.1V to +5.1V at 5V Supply
  • Operating Power Supply: +2.5V to +5.5V
  • Operating Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Photodiode Amplification
  • Sensor Interfaces
  • Audio Outputs
  • Active Filters
  • Driving A/D Converters
  • Portable Equipment & Battery-Powered Instrumentation