XBLW LMV721IDBVR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LMV721IDBVR(XBLW) |
| LCSC Part # | C36936517 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10MHz, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721 (single), LMV722 (dual) and LMV724 (quad) are low noise, low voltage, and micro power operational amplifiers. With an excellent bandwidth of 10MHz, a slew rate of 9V/µs, and a quiescent current of 1000µA per amplifier at 5V, the LMV72X family can be designed into a wide range of applications. The LMV72X op-amps are designed to provide optimal performance in low voltage and low noise systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 3.5mV. These parts provide rail-to-rail output swing into heavy loads. The LMV72X family is specified for single or dual power supplies of +2.5V to +5.5V. The LMV721 is available in SOT-23-5 and SC70-5 packages. The LMV722 is available in SOP-8, MSOP-8 and TSSOP-8 packages. The LMV724 is available in SOP-14 and TSSOP-14 packages.
Features
- High Slew Rate: 9V/µs
- Wide Bandwidth: 10MHz
- Low Power: 1000µA per Amplifier Supply Current
- Settling Time to 0.1% with 2V Step: 0.25 μs
- Low Noise: 20 nV/√Hz @ 10kHz
- Low Offset Voltage: 3.5mV Maximum
- Unit Gain Stable
- Rail-to-Rail Input and Output Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +2.5V to +5.5V
- Operating Temperature Range: -40°C to +125°C
Applications
- Photodiode Amplification
- Sensor Interfaces
- Audio Outputs
- Active Filters
- Driving A/D Converters
- Portable Equipment & Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1314$ 0.0920 | $ 0.46 |
| 50+ | $ 0.1039$ 0.0728 | $ 3.64 |
| 150+ | $ 0.0901$ 0.0631 | $ 9.47 |
| 500+ | $ 0.0798$ 0.0559 | $ 27.95 |
| 3,000+ | $ 0.0715$ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0674$ 0.0472 | $ 283.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721 (single), LMV722 (dual) and LMV724 (quad) are low noise, low voltage, and micro power operational amplifiers. With an excellent bandwidth of 10MHz, a slew rate of 9V/µs, and a quiescent current of 1000µA per amplifier at 5V, the LMV72X family can be designed into a wide range of applications. The LMV72X op-amps are designed to provide optimal performance in low voltage and low noise systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 3.5mV. These parts provide rail-to-rail output swing into heavy loads. The LMV72X family is specified for single or dual power supplies of +2.5V to +5.5V. The LMV721 is available in SOT-23-5 and SC70-5 packages. The LMV722 is available in SOP-8, MSOP-8 and TSSOP-8 packages. The LMV724 is available in SOP-14 and TSSOP-14 packages.
Features
- High Slew Rate: 9V/µs
- Wide Bandwidth: 10MHz
- Low Power: 1000µA per Amplifier Supply Current
- Settling Time to 0.1% with 2V Step: 0.25 μs
- Low Noise: 20 nV/√Hz @ 10kHz
- Low Offset Voltage: 3.5mV Maximum
- Unit Gain Stable
- Rail-to-Rail Input and Output Input Voltage Range: -0.1V to +5.1V at 5V Supply
- Operating Power Supply: +2.5V to +5.5V
- Operating Temperature Range: -40°C to +125°C
Applications
- Photodiode Amplification
- Sensor Interfaces
- Audio Outputs
- Active Filters
- Driving A/D Converters
- Portable Equipment & Battery-Powered Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



