LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW OPA2333AIDR(XBLW) product image
  • OPA2333AIDR(XBLW) thumbnail 1
  • OPA2333AIDR(XBLW) thumbnail 2
  • OPA2333AIDR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW OPA2333AIDR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
OPA2333AIDR(XBLW)
LCSC Part #
C36936515
Packaging
SOP-8
Customer #
Key Attributes
High-Precision, Rail-to-Rail Operational Amplifier
Datasheetpdf iconXBLW OPA2333AIDR(XBLW)
In-Stock: 1,898
1,898 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.3612$ 0.36
10+$ 0.3121$ 3.12
30+$ 0.2915$ 8.75
100+$ 0.2661$ 26.61
500+$ 0.2551$ 127.55
1,000+$ 0.2471$ 247.10
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.1V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero
Operating Temperature-55℃~+150℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current100pA
Output Current24mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current20uA
Gain Bandwidth Product400kHz
Input Voltage Noise Density48nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA333, OPA2333 and are high-precision, low-quiescent current amplifier which can offer high input impedance and rail-to-rail input and output. The amplifier uses auto-zeroing techniques to provide low offset voltage( 2 μV type) and near zero-drift over time and temperature. These devices are optimized for low-voltage, single-supply operation. The OPAX333 family provides excellent CMRR with no crossover associated with traditional complementary input levels. The design achieves excellent performance over the drive Analog-to-digital converter (ADC) process without reducing Differential nonlinearity. The OPA333 (single) is available in SOT23-5 and SOP-8. The OPA2333 (dual) is available in SOP-8 and MSOP-8.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • Zero-Drift: 0.05µV/℃
  • Low Noise: 48nV/√Hz
  • 0.1Hz to 10Hz Noise: 0.8µVPP
  • Gain bandwidth: 0.4MHz
  • Quiescent current: 18μA (Typ.)
  • Supply Range: 1.8V - 5.5V
  • Low Offset Voltage: 2μV (Typ.)

Applications

AI Translation
  • Wearables
  • Smartphones
  • Electronic Scales
  • Circuit Breakers
  • Medical Instrumentation
  • Battery-Powered Instruments
  • Handheld Test Equipment
  • Resistance Temperature Detectors