LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW AD8552ARZ(XBLW) product image
  • AD8552ARZ(XBLW) thumbnail 1
  • AD8552ARZ(XBLW) thumbnail 2
  • AD8552ARZ(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW AD8552ARZ(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
AD8552ARZ(XBLW)
LCSC Part #
C36936513
Packaging
SOP-8
Customer #
Key Attributes
Zero-Drift, Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconXBLW AD8552ARZ(XBLW)
In-Stock: 1,497
1,497 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.358$ 0.36
10+$ 0.3153$ 3.15
30+$ 0.2931$ 8.79
100+$ 0.2725$ 27.25
500+$ 0.2598$ 129.90
1,000+$ 0.2519$ 251.90
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.1V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current100pA
Output Current65mA
Input Offset Voltage Drift(Vos TC)30nV/℃
Quiescent Current18uA
Gain Bandwidth Product400kHz
Input Voltage Noise Density48nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8551(single), AD8552(dual) and AD8554(quad) are high-precision, low- quiescent current amplifier which can offer high input impedance and rail-to-rail input and output. The amplifier uses auto-zeroing techniques to provide low offset voltage (2μV typ.) and near zero-drift over time and temperature. The AD8551 is available in SOT23-5, SC70-5 and SOP-8. The AD8552 is available in SOP-8 and MSOP-8. The AD8554 is available in SOP-14 and TSSOP-14.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • Supply Range: 1.8V to 5.5V
  • Low Noise: 48nV/√Hz, 0.1Hz to 10Hz Noise: 0.8µVPP
  • Excellent DC Precision: Open-loop gain: 135dB, PSRR: 110dB, CMRR: 110dB
  • Gain bandwidth: 0.4MHz
  • Quiescent current: 18μA (Typ.)
  • Low Offset Voltage: 2μV (Typ.)
  • Zero-Drift: 0.03µV/℃

Applications

AI Translation
  • Strain Gauges
  • Bridge Amplifier
  • Electronic Scales
  • Transducer Applications
  • Medical Instrumentation
  • Handheld Test Equipment
  • Temperature Measurement
  • Resistance Temperature Detectors