XBLW AD8551T(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AD8551T(XBLW) |
| LCSC Part # | C36936512 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-Drift, Rail-to-Rail Input/Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 18uA | |
| Gain Bandwidth Product | 400kHz | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8551(single), AD8552(dual) and AD8554(quad) are high-precision, low- quiescent current amplifier which can offer high input impedance and rail-to-rail input and output. The amplifier uses auto-zeroing techniques to provide low offset voltage (2μV typ.) and near zero-drift over time and temperature. The AD8551 is available in SOT23-5, SC70-5 and SOP-8. The AD8552 is available in SOP-8 and MSOP-8. The AD8554 is available in SOP-14 and TSSOP-14.
Features
- Rail-to-Rail Input and Output
- Supply Range: 1.8V to 5.5V
- Low Noise: 48nV/√Hz, 0.1Hz to 10Hz Noise: 0.8µVPP
- Excellent DC Precision: Open-loop gain: 135dB, PSRR: 110dB, CMRR: 110dB
- Gain bandwidth: 0.4MHz
- Quiescent current: 18μA (Typ.)
- Low Offset Voltage: 2μV (Typ.)
- Zero-Drift: 0.03µV/℃
Applications
- Strain Gauges
- Bridge Amplifier
- Electronic Scales
- Transducer Applications
- Medical Instrumentation
- Handheld Test Equipment
- Temperature Measurement
- Resistance Temperature Detectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3319 | $ 0.33 |
| 10+ | $ 0.288 | $ 2.88 |
| 30+ | $ 0.2684 | $ 8.05 |
| 100+ | $ 0.2457 | $ 24.57 |
| 500+ | $ 0.2343 | $ 117.15 |
| 1,000+ | $ 0.2278 | $ 227.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 18uA | |
| Gain Bandwidth Product | 400kHz | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8551(single), AD8552(dual) and AD8554(quad) are high-precision, low- quiescent current amplifier which can offer high input impedance and rail-to-rail input and output. The amplifier uses auto-zeroing techniques to provide low offset voltage (2μV typ.) and near zero-drift over time and temperature. The AD8551 is available in SOT23-5, SC70-5 and SOP-8. The AD8552 is available in SOP-8 and MSOP-8. The AD8554 is available in SOP-14 and TSSOP-14.
Features
- Rail-to-Rail Input and Output
- Supply Range: 1.8V to 5.5V
- Low Noise: 48nV/√Hz, 0.1Hz to 10Hz Noise: 0.8µVPP
- Excellent DC Precision: Open-loop gain: 135dB, PSRR: 110dB, CMRR: 110dB
- Gain bandwidth: 0.4MHz
- Quiescent current: 18μA (Typ.)
- Low Offset Voltage: 2μV (Typ.)
- Zero-Drift: 0.03µV/℃
Applications
- Strain Gauges
- Bridge Amplifier
- Electronic Scales
- Transducer Applications
- Medical Instrumentation
- Handheld Test Equipment
- Temperature Measurement
- Resistance Temperature Detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



