LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2574N-5.0/NOPB product image
  • LM2574N-5.0/NOPB thumbnail 1
  • LM2574N-5.0/NOPB thumbnail 2
  • LM2574N-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2574N-5.0/NOPBRoHS

Manufacturer
MPN
LM2574N-5.0/NOPB
LCSC Part #
C36920
Packaging
DIP-8
Customer #
Key Attributes
5V Step-Down Switching Regulator
Datasheetpdf iconTI LM2574N-5.0/NOPB
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0283$ 2.03
10+$ 1.7274$ 17.27
40+$ 1.4721$ 58.88
80+$ 1.2785$ 102.28
400+$ 1.1907$ 476.28
800+$ 1.1533$ 922.64
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDIP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Cycle-by-cycle current limiting
Output TypeFixed
TopologyBuck
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current500mA
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The LM2574 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator. The LM2574 series offers a high - efficiency replacement for popular three - terminal linear regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors optimized for use with the LM2574 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23V to 37V (57V for HV version) ±4% Max Over Line and Load Conditions
  • Specified 0.5A Output Current
  • Wide Input Voltage Range, 40V, up to 60V for HV Version
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

AI Translation
  • Simple High - Efficiency Step - Down (Buck) Regulator
  • Efficient Pre - Regulator for Linear Regulators
  • On - Card Switching Regulators
  • Positive to Negative Converter (Buck - Boost)