Jinrui JK-SMD200L-16V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD200L-16V |
| LCSC Part # | C369176 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | 16V 2A 8A 4A 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 8A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4A | |
| Height | 1mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | 4.5s | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 345
345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0978 | $ 0.49 |
| 50+ | $ 0.0903 | $ 4.52 |
| 150+ | $ 0.0866 | $ 12.99 |
| 500+ | $ 0.0838 | $ 41.90 |
| 2,000+ | $ 0.0488 | $ 97.60 |
| 4,000+ | $ 0.0477 | $ 190.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 8A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4A | |
| Height | 1mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | 4.5s | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C369176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



