LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-MSMD150-24V product image
  • JK-MSMD150-24V thumbnail 1
  • JK-MSMD150-24V thumbnail 2
  • JK-MSMD150-24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-MSMD150-24VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-MSMD150-24V
LCSC Part #
C369174
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 1.5A 1812
Datasheetpdf iconJinrui JK-MSMD150-24V
In-Stock: 16,780
16,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0552$ 0.55
100+$ 0.0438$ 4.38
300+$ 0.0381$ 11.43
1,500+$ 0.0339$ 50.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1.5A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current3A
Height1.7mm
Length4.73mm
Width3.41mm
Resistance @ 25℃40mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)160mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV