LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD075-33 product image
  • JK-mSMD075-33 thumbnail 1
  • JK-mSMD075-33 thumbnail 2
  • JK-mSMD075-33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD075-33RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD075-33
LCSC Part #
C369169
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 33V 750mA 1812
Datasheetpdf iconJinrui JK-mSMD075-33
In-Stock: 114,940
114,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.0357$ 3.57
300+$ 0.0324$ 9.72
1,500+$ 0.0299$ 44.85
4,500+$ 0.0279$ 125.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation-
Trip Current1.5A
Height1.2mm
Length4.73mm
Width3.41mm
Resistance @ 25℃90mΩ
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV