Jinrui JK-MSMD050-30
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK-MSMD050-30 |
| LCSC Part # | C369168 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA 1812 |
| Description | Polymeric PTC Resettable Fuse 30V 500mA Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
116,040
116,040
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0317 | $ 0.63 |
200+ | $ 0.0262 | $ 5.24 |
600+ | $ 0.0232 | $ 13.92 |
2,000+ | $ 0.0214 | $ 42.80 |
20,000+ | $ 0.019 | $ 380.00 |
40,000+ | $ 0.0187 | $ 748.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$