LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-MSMD014 product image
  • JK-MSMD014 thumbnail 1
  • JK-MSMD014 thumbnail 2
  • JK-MSMD014 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-MSMD014RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-MSMD014
LCSC Part #
C369164
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 140mA 1812
Datasheetpdf iconJinrui JK-MSMD014
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.65
200+$ 0.0296$ 5.92
600+$ 0.028$ 16.80
1,500+$ 0.027$ 40.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current140mA
Pitch-
Current - Max100A
Power Dissipation-
Trip Current340mA
Height1.1mm
Length4.73mm
Width3.41mm
Resistance @ 25℃650mΩ
Time to Trip(Max)150ms
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV