LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD0603-005 product image
  • JK-SMD0603-005 thumbnail 1
  • JK-SMD0603-005 thumbnail 2
  • JK-SMD0603-005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD0603-005RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD0603-005
LCSC Part #
C369141
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 24V 50mA 0603
Datasheetpdf iconJinrui JK-SMD0603-005
In-Stock: 133,820
133,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.58
200+$ 0.0234$ 4.68
600+$ 0.0204$ 12.24
5,000+$ 0.0186$ 93.00
10,000+$ 0.017$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current50mA
Pitch-
Current - Max20A
Power Dissipation500mW
Trip Current150mA
Height0.75mm
Length1.85mm
Width1.05mm
Resistance @ 25℃
Time to Trip(Max)1s
Resistance - Post Trip (R1) (Max)35Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 0603 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~0.35A
  • Maximum Voltage: 6V~15Vdc
  • Operating Temperature: -40°C TO 85°C