PTTC(Polytronics Tech) SMAJ33CA
| Manufacturer |
PTTC(Polytronics Tech)
Asian Brands |
| Mfr. Part # | SMAJ33CA |
| LCSC Part # | C36911489 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC SMA(DO-214AC) |
| Description | 7.5A@10/1000us 400W@10/1000us 53.3V 40.6V Bidirectional 33V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
985 
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0656 $ 0.0328 | $ 0.16 |
50+ | $ 0.0641 $ 0.0321 | $ 1.61 |
150+ | $ 0.0631 $ 0.0316 | $ 4.74 |
500+ | $ 0.0621 $ 0.0311 | $ 15.55 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$