HRE CGA0603C0G392J500JT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0603C0G392J500JT |
| LCSC Part # | C36911425 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 3.9nF 50V C0G 0603 |
| Description | 3.9nF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,920 
4,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0269 | $ 0.54 |
200+ | $ 0.0214 | $ 4.28 |
600+ | $ 0.0184 | $ 11.04 |
2,000+ | $ 0.0166 | $ 33.20 |
10,000+ | $ 0.0129 | $ 129.00 |
20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$