HRE CGA1206X7R473K631NT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA1206X7R473K631NT |
| LCSC Part # | C36911387 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47nF 630V X7R 1206 |
| Description | 630V 47nF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,580 
6,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.023 | $ 0.46 |
200+ | $ 0.0183 | $ 3.66 |
600+ | $ 0.0157 | $ 9.42 |
2,000+ | $ 0.0124 | $ 24.80 |
10,000+ | $ 0.011 | $ 110.00 |
20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$