HRE CGA0805X7R102M500KT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0805X7R102M500KT |
| LCSC Part # | C36911375 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 50V X7R 0805 |
| Description | 50V 1nF X7R ±20% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
24,300 
24,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0046 | $ 0.46 |
1,000+ | $ 0.0037 | $ 3.70 |
3,000+ | $ 0.0032 | $ 9.60 |
10,000+ | $ 0.0026 | $ 26.00 |
50,000+ | $ 0.0024 | $ 120.00 |
100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$