LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD7501F product image
  • RK73H2BTTD7501F thumbnail 1
  • RK73H2BTTD7501F thumbnail 2
  • RK73H2BTTD7501F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD7501FRoHS

Manufacturer
MPN
RK73H2BTTD7501F
LCSC Part #
C369051
Packaging
1206
Customer #
Key Attributes
RES 7.5kΩ ±1% 0.25W 1206
Datasheetpdf iconKOA RK73H2BTTD7501F
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0208$ 0.42
200+$ 0.0164$ 3.28
600+$ 0.014$ 8.40
5,000+$ 0.0125$ 62.50
10,000+$ 0.0112$ 112.00
20,000+$ 0.0106$ 212.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance7.5kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece