LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD1301F product image
  • RK73H2BTTD1301F thumbnail 1
  • RK73H2BTTD1301F thumbnail 2
  • RK73H2BTTD1301F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD1301FRoHS

Manufacturer
MPN
RK73H2BTTD1301F
LCSC Part #
C369024
Packaging
1206
Customer #
Key Attributes
RES 1.3kΩ ±1% 0.25W 1206
Datasheetpdf iconKOA RK73H2BTTD1301F
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0312$ 3.12
300+$ 0.0272$ 8.16
1,000+$ 0.0241$ 24.10
5,000+$ 0.0217$ 108.50
10,000+$ 0.0205$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece