onsemi NCP4318AHJDR2G
| Manufacturer | |
| MPN | NCP4318AHJDR2G |
| LCSC Part # | C3688874 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Advanced Synchronous Rectifier Controller for LLC Resonant Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| MOS Breakdown Voltage | 200V | |
| Frequency - Switching | 500kHz | |
| Features | Adaptive synchronous rectification control;Programmable dead-time;Reverse current detection and suppression;Abnormal state protection;Drive capability configurable | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 100uA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | 4.5A | |
| Operating Voltage | 6.5V~35V | |
| Peak Output Current(Source) | 1.5A | |
| Turn-Off Delay | 30ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate drivers for driving the SR MOSFETs rectifying the outputs of the secondary transformer windings. The two gate drivers have their own drain and source sensing pins and operate independently of each other. The advanced adaptive dead time control compensates the voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range. NCP4318 has two versions of pin assignment – NCP4318A, NCP4318B, and two types of package – SOIC−8 and SOIC−8 EP.
Features
- Mixed Mode SR Turn−off Control
- Anti Shoot−through Control for Reliable SR Operation
- 200 V -rated Drain Sensing and Dedicated Source Sensing Pins
- Advanced Adaptive Dead Time Control
- SR Current Inversion Detection
- Adaptive Minimum Turn−on Time for Noise Immunity
- SR Conduction Time Increase Rate Limitation
- Multi−level Turn−off Threshold Voltage
- Adaptive Gate Voltage (10 V,6 V)
- Low Operating Current (100 μA) in Green Mode
- Soft Start with 0 V / 6 V Gate Output Voltage
- Short Turn−on and Turn−off Delay Time (30 ns / 30 ns)
- High Gate Sourcing and Sinking Current (1.5 A / 4.5 A)
- Wide Operating Supply Voltage Range from 6.5 V to 35 V
- Wide Operating Frequency Range (22 kHz to 500 kHz)
- SOIC−8 and SOIC−8 EP Packages
- These Devices are Pb−Free and are RoHS Compliant
Applications
- High Power Density Adapters
- Large Screen LED−TV and OLED−TV Power Supplies
- High Efficiency Desktop and Server Power Supplies
- Networking and Telecom Power Supplies
- High Power LED Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2679 | $ 1.27 |
| 10+ | $ 1.0482 | $ 10.48 |
| 30+ | $ 0.9277 | $ 27.83 |
| 100+ | $ 0.791 | $ 79.10 |
| 500+ | $ 0.6934 | $ 346.70 |
| 1,000+ | $ 0.6673 | $ 667.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| MOS Breakdown Voltage | 200V | |
| Frequency - Switching | 500kHz | |
| Features | Adaptive synchronous rectification control;Programmable dead-time;Reverse current detection and suppression;Abnormal state protection;Drive capability configurable | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 100uA | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | 4.5A | |
| Operating Voltage | 6.5V~35V | |
| Peak Output Current(Source) | 1.5A | |
| Turn-Off Delay | 30ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate drivers for driving the SR MOSFETs rectifying the outputs of the secondary transformer windings. The two gate drivers have their own drain and source sensing pins and operate independently of each other. The advanced adaptive dead time control compensates the voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range. NCP4318 has two versions of pin assignment – NCP4318A, NCP4318B, and two types of package – SOIC−8 and SOIC−8 EP.
Features
- Mixed Mode SR Turn−off Control
- Anti Shoot−through Control for Reliable SR Operation
- 200 V -rated Drain Sensing and Dedicated Source Sensing Pins
- Advanced Adaptive Dead Time Control
- SR Current Inversion Detection
- Adaptive Minimum Turn−on Time for Noise Immunity
- SR Conduction Time Increase Rate Limitation
- Multi−level Turn−off Threshold Voltage
- Adaptive Gate Voltage (10 V,6 V)
- Low Operating Current (100 μA) in Green Mode
- Soft Start with 0 V / 6 V Gate Output Voltage
- Short Turn−on and Turn−off Delay Time (30 ns / 30 ns)
- High Gate Sourcing and Sinking Current (1.5 A / 4.5 A)
- Wide Operating Supply Voltage Range from 6.5 V to 35 V
- Wide Operating Frequency Range (22 kHz to 500 kHz)
- SOIC−8 and SOIC−8 EP Packages
- These Devices are Pb−Free and are RoHS Compliant
Applications
- High Power Density Adapters
- Large Screen LED−TV and OLED−TV Power Supplies
- High Efficiency Desktop and Server Power Supplies
- Networking and Telecom Power Supplies
- High Power LED Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



